RBC08DCTS

Heilind Number:SULRBC08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCTS

Detailed Description

Introducing the RBC08DCTS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with a total of 16 positions, ensures secure and efficient signal transmission. With a contact material of durable Phosphor Bronze and gold plating, it guarantees reliable conductivity even in demanding environments. The Hairpin contact type and Side Hole mount design offer easy and stable installation onto your PCB. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its wide temperature range of -65 to 125°C makes it ideal for both standard and harsh operating conditions. The Matte Tin termination plating enhances durability and longevity. Trust in the RBC08DCTS for seamless connectivity in your electronic devices.