RBC08DCTT-S288

Heilind Number:SULRBC08DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCTT-S288

Detailed Description

Introducing the RBC08DCTT-S288, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a compact form factor and a durable construction, this connector features two rows for efficient signal transmission. The threaded mount type ensures secure attachment, while the card extender termination method simplifies installation. Engineered with precision, the contact material of phosphor bronze and gold plating guarantee reliable conductivity, even in demanding environments. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance functionality, offering seamless integration. With 16 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Meeting stringent quality standards, it boasts a wide operating temperature range of -65 to 125°C. The matte tin termination plating ensures long-term durability, making it a dependable choice for your electronic projects. Upgrade your connectivity solutions with the RBC08DCTT-S288.