RBC08DCTT

Heilind Number:SULRBC08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCTT

Detailed Description

Introducing the RBC08DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures robust connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Utilizing a thru-hole termination method with gold-plated contacts, it offers excellent signal integrity. The 2.54mm pitch and hairpin contact type provide precise and stable connections. With 16 positions and a tail length of 4.32mm, it accommodates multiple signal paths efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures durability. Trust the RBC08DCTT for secure and efficient board-to-board connections in your projects.