RBC08DCWD

Heilind Number:SULRBC08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCWD

Detailed Description

The RBC08DCWD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a dual-row configuration with 16 positions and a pitch of 2.54mm (.1 in), this connector is perfect for applications requiring multiple signal transfers. The female gender connector with a straight orientation ensures easy and secure mating. It offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for various power and signal transmission tasks. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. The connector's operating temperature range of -65 to 125°C allows for reliable performance even in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm (.37 in), is ideal for space-constrained applications. Whether used in industrial machinery, automotive systems, or telecommunications equipment, the RBC08DCWD ensures reliable and high-performance connectivity.