RBC08DCWH

Heilind Number:SULRBC08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCWH

Detailed Description

Introducing the RBC08DCWH Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a total of 16 positions, allowing for efficient data transmission. With a pitch of 2.54 mm (.1 in) and a straight orientation, it ensures precise and secure connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at voltage levels of up to 700 VAC, and with an amperage rating of 3A, this connector is suitable for various applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a tail length of 3.18 mm (.125 in) and a compact size of 9.4 mm (.37 in) width and 15.49 mm (.61 in) height, it is space-efficient while offering reliable performance. The connector is also designed to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Whether for industrial machinery, telecommunications, or consumer electronics, the RBC08DCWH is the perfect choice for demanding connectivity tasks.