| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCWI |
RBC08DCWI
| Heilind Number: | SULRBC08DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and threaded mount type, this connector ensures secure and reliable connections. Featuring 16 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation further enhance its efficiency. Operating at up to 700 VAC and with an amperage of 3A, it meets the needs of various power and signal transmission requirements. With a temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating offers added protection against corrosion. Ideal for use in aerospace, defense, and industrial settings, the RBC08DCWI is a top choice for high-reliability applications.

