RBC08DCWN-S288

Heilind Number:SULRBC08DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCWN-S288

Detailed Description

Introducing the RBC08DCWN-S288, a high-performance board-to-board PCB connector designed to meet your power and signal transmission needs with precision. This female connector features two rows of 16 hairpin contact positions, each meticulously crafted from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures seamless data transfer even in high-power applications. Its card extender termination method and matte tin plating guarantee secure and reliable connections, while its straddle orientation and compact dimensions of .61in height and 9.4mm width make it versatile for various PCB layouts. Operating flawlessly in harsh environments ranging from -65 to 125°C, this connector is a trusted solution for industries requiring uncompromised performance. Choose the RBC08DCWN-S288 for your connectivity needs and experience unparalleled quality in every connection.