RBC08DCWN

Heilind Number:SULRBC08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCWN

Detailed Description

Featuring a durable construction, the RBC08DCWN is a high-quality PPS & Phosphor Bronze connector designed for reliable performance. With an amperage of 3A and a voltage rating of 700VAC, it offers secure power connectivity. The female connector, with two rows and 16 positions, ensures versatile usage. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for board-to-board and card edge connections. The matte tin termination plating adds to its durability. Perfect for PCB applications, this connector guarantees high performance in demanding situations.