RBC08DCWS

Heilind Number:SULRBC08DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCWS

Detailed Description

Introducing the RBC08DCWS, a high-performance board-to-board PCB connector designed for precision electronics applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating up to 16 positions with a straight orientation for seamless PCB integration. Constructed with PPS and Phosphor Bronze, it ensures durability and reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination plating guarantees secure Thru Hole mounting. With a 700 VAC voltage rating and 3A amperage capacity, this connector is suitable for power and signal transmission. Compact in size with a height of .61 in and a width of 9.4mm (.37 in), it saves valuable board space without compromising functionality. Ideal for aerospace, industrial, and telecommunications applications, the RBC08DCWS sets the standard for connectivity in demanding environments.