RBC08DCWT-S288

Heilind Number:SULRBC08DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCWT-S288

Detailed Description

The RBC08DCWT-S288 is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding industrial environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Its two rows of female contacts, terminated via card extender method, provide secure and stable connections. Gold-plated contacts ensure low contact resistance and high reliability, while the 2.54mm pitch and 16 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and with a current rating of 3A, it is suitable for a wide range of applications. The connector's hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Measuring at .61 inches in height and 9.4mm in width, and with a termination plating of matte tin, this connector is compact yet efficient. Suitable for use in various industries, including aerospace, defense, and telecommunications, the RBC08DCWT-S288 is a reliable solution for your connectivity needs.