RBC08DETH

Heilind Number:SULRBC08DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DETH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DETH

Detailed Description

Introducing the RBC08DETH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row design with 16 positions and a 2.54mm pitch, it offers ample connectivity options for your circuit board. The female connector with thru-hole termination and gold plated contacts guarantees secure and low-resistance connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial and aerospace environments. The cantilever contact type provides easy mating and unmating, while the straight orientation and clearance hole mount type facilitate convenient installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising on performance. Trust the RBC08DETH for your mission-critical connectivity needs in aerospace, defense, and industrial applications.