RBC08DETN

Heilind Number:SULRBC08DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DETN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DETN

Detailed Description

Introducing the RBC08DETN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal integrity and power transmission capabilities. The cantilever contact type and termination method of thru hole mounting guarantee secure and stable connections. Its 16 positions across 2 rows make it ideal for complex circuitry setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a sleek and compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures long-term durability. Trust the RBC08DETN for efficient and robust board-to-board connectivity in your projects.