RBC08DEYH

Heilind Number:SULRBC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DEYH

Detailed Description

This PPS & Phosphor Bronze board-to-board connector, with SKU RBC08DEYH, offers reliable connectivity in demanding environments. Featuring a female gender and two rows of cantilever contacts plated with gold, it ensures secure and efficient power transmission up to 3A and 700VAC. The connector, with a pitch of 2.54mm, is designed for thru-hole mounting with clearance holes, facilitating easy installation. With 16 positions and a straight orientation, it allows for versatile connectivity on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. The connector's high-quality construction, including matte tin termination plating, guarantees long-lasting performance. Perfect for high-reliability systems, it is an essential component in the field of electronic connectivity.