RBC08DEYI

Heilind Number:SULRBC08DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DEYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DEYI

Detailed Description

Introducing the RBC08DEYI, a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact form factor and a pitch of 2.54mm, this connector is perfect for applications requiring tight spacing. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount design guarantee secure and stable connections. Operating at a voltage of 700VAC and amperage of 3A, it meets the demands of various electronic systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The RBC08DEYI is the ideal choice for high-performance PCB connectivity in aerospace, defense, and industrial applications.