RBC08DEYN

Heilind Number:SULRBC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DEYN

Detailed Description

Introducing the RBC08DEYN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm (.1 in), this connector is perfect for applications requiring a space-saving solution. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and excellent signal integrity. The cantilever contact type offers secure mating and disconnection, while the straight orientation and 16 positions provide versatility in PCB layout. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. With a voltage rating of 700VAC and amperage of 3A, this connector guarantees robust performance. Its matte tin termination plating and no mounting requirement further enhance its suitability for various PCB designs. Trust the RBC08DEYN for seamless connectivity and durability in your electronic systems.