RBC08DRAH

Heilind Number:SULRBC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRAH

Detailed Description

Introducing the RBC08DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for different installation requirements. The contact material is gold-plated phosphor bronze for optimal conductivity, while the termination method is thru-hole with matte tin plating. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the RBC08DRAH connector delivers exceptional quality and durability.