RBC08DRAI

Heilind Number:SULRBC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRAI

Detailed Description

Introducing the RBC08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 16-position, 2-row design allows for efficient PCB mating, while the threaded, thru-hole mount type ensures secure installation. Gold-plated contacts offer optimal conductivity, while the full bellow contact type and right-angle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the RBC08DRAI for your critical connectivity needs.