| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DRAN |
RBC08DRAN
| Heilind Number: | SULRBC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DRAN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with a pitch of 2.54mm (.1 in), this connector offers reliable connectivity with an amperage of 3A and a voltage rating of 700 VAC. Ideal for use in industrial settings, its Phosphor Bronze contacts with Gold plating ensure excellent signal transmission. With a right-angle orientation and 16 positions spread across 2 rows, it allows for efficient PCB-to-PCB connections. The connector's matte Tin termination plating and operating temperature range of -65 to 125°C make it suitable for harsh environments. Compact yet robust, the RBC08DRAN is the perfect choice for mission-critical electronic systems.

