RBC08DRAS

Heilind Number:SULRBC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRAS

Detailed Description

Introducing SKU RBC08DRAS, a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. This female connector features two rows of durable PPS and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers easy and secure mounting through side holes on the PCB. Boasting a maximum voltage rating of 700 VAC and an amperage of 3 A, it ensures safe and efficient performance. The full bellow contact type and termination method through hole guarantee stable connections even in harsh operating environments, with an impressive operating temperature range of -65 to 125°C. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector with 16 positions and a tail length of 3.18mm (.125 in) is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the reliability and quality of this RoHS-compliant connector for seamless integration into your electronic systems.