RBC08DREH

Heilind Number:SULRBC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DREH

Detailed Description

Introducing the RBC08DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, this connector offers reliable connectivity in compact spaces. The female gender and clearance hole mount type make installation easy and efficient. Featuring eyelet termination and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a maximum voltage rating of 700 VAC. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees durability and longevity. Perfect for use in industrial, aerospace, and telecommunications applications, the RBC08DREH is a trusted solution for your connectivity needs.