RBC08DREI

Heilind Number:SULRBC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DREI

Detailed Description

This high-performance PCB connector, with SKU RBC08DREI, boasts advanced features for seamless connectivity in demanding environments. Engineered with precision, it offers a pitch of 2.54mm and supports an amperage of 3A, ensuring reliable power transmission. The connector, designed with two rows for enhanced functionality, features a threaded mount type and eyelet termination method for secure installation. Its contact material of phosphor bronze, plated with gold, guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a straight orientation and 16 positions, is meticulously crafted for efficient board-to-board connections. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration. The tail length of 5.72mm and termination plating of matte tin further enhance its performance. Ideal for high-reliability systems, this connector is a crucial component in ensuring seamless electronic communication.