RBC08DREN-S13

Heilind Number:SULRBC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DREN-S13

Detailed Description

Introducing the RBC08DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, this connector ensures secure and reliable connections in even the most challenging environments. The female gender and straddle orientation make it versatile for various PCB layouts. Made with PPS and phosphor bronze, it offers excellent durability and conductivity, with gold-plated contacts for superior signal transmission. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees optimal performance in extreme conditions. The termination method of card extender with matte tin plating further enhances its reliability. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the RBC08DREN-S13 for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.