RBC08DREN

Heilind Number:SULRBC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DREN

Detailed Description

The RBC08DREN is a high-performance board-to-board connector designed for demanding applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and excellent signal integrity. With 16 positions and 2 rows, it offers ample connectivity options. The connector is tailored for straight orientation and features eyelet termination for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. Compliant with matte tin termination plating standards, it ensures durability and longevity. Whether used in aerospace, telecommunications, or other hi-rel applications, the RBC08DREN guarantees optimal performance.