RBC08DRES-S13

Heilind Number:SULRBC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRES-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRES-S13

Detailed Description

Introducing the RBC08DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows of 16 positions, and side hole mount type make it versatile for various PCB layouts. Utilizing a card extender termination method with gold plated phosphor bronze contacts, it guarantees excellent conductivity and longevity. The 2.54mm pitch and full bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. With matte tin termination plating and straddle orientation, it offers easy installation and secure attachment. Whether for industrial, aerospace, or telecommunications applications, the RBC08DRES-S13 is a top choice for high-reliability connectivity needs.