RBC08DRES

Heilind Number:SULRBC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRES

Detailed Description

Introducing the RBC08DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with eyelet termination, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a pitch of 2.54 mm, allows for efficient PCB layout. The straight orientation and side-hole mount type provide easy installation. With a tail length of 5.72 mm and a connector height of 10.95 mm, it offers versatility in application. The matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, the RBC08DRES is a reliable solution for your connectivity needs.