RBC08DRMD

Heilind Number:SULRBC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRMD

Detailed Description

Introducing the RBC08DRMD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a compact 2-row, 16-position female layout with a clearance hole mount type, this connector ensures secure and reliable connections in demanding environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it guarantees exceptional power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Utilizing wire wrap termination method and loop bellow contact type, it enables easy and efficient assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial settings. The matte tin termination plating ensures long-term durability. With a low-profile design measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the RBC08DRMD for seamless connectivity and optimal performance in your electronic systems.