RBC08DRMI-S288

Heilind Number:SULRBC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRMI-S288

Detailed Description

The RBC08DRMI-S288 connector offers reliable performance in demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring a female gender design, it is suitable for various electronic setups. The 2-row configuration with a pitch of 2.54mm allows for secure connections on PCBs. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees excellent conductivity. Its Loop Bellow contact type and straddle orientation enhance signal integrity. With 16 positions and a tail length of 13.84mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Its Matte Tin termination plating ensures durability. A part of the Board To Board PCB Connectors category, it's ideal for use in various electronic devices. The RBC08DRMIS288 connector is a dependable solution for your connectivity needs.