RBC08DRMI

Heilind Number:SULRBC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRMI

Detailed Description

Introducing the RBC08DRMI, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector ensures seamless connectivity in electronic applications. Engineered with PPS and phosphor bronze materials, it offers excellent conductivity and reliability. The contact plating of gold guarantees optimal signal transmission, while the termination method of wire wrap and termination plating of matte tin ensure easy and secure installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type make it versatile for various PCB assemblies. Compact in size with a connector height of 15.49mm and width of 9.4mm (.37 in), it is space-efficient without compromising on performance. The RBC08DRMI is the perfect solution for demanding electronic connectivity needs.