RBC08DRMN-S288

Heilind Number:SULRBC08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRMN-S288

Detailed Description

Introducing the RBC08DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, 2-row configuration, and 16 positions make it versatile for various circuit connections. Its contact materials, gold-plated for optimal conductivity, guarantee low contact resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for both standard and high-power circuits. Its termination method via card extender and tail length of 13.84 mm provide easy installation on PCBs. Measuring 15.49 mm in height, 9.4 mm in width, and with a pitch of 2.54 mm, it offers compact yet efficient connectivity solutions. The matte tin termination plating ensures long-term durability. Whether in aerospace, industrial, or telecommunications applications, the RBC08DRMN-S288 delivers unparalleled performance and reliability.