RBC08DRMN

Heilind Number:SULRBC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRMN

Detailed Description

Introducing the RBC08DRMN, a high-quality Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers reliable performance with a maximum voltage rating of 700VAC and amperage capacity of 3A. Crafted with precision, it boasts a contact material of Phosphor Bronze with gold plating for enhanced conductivity. The termination method of Wire Wrap ensures easy installation, while the straight orientation and loop bellow contact type guarantee a secure fit. With 16 positions and a tail length of 14.22mm (.56 in), this connector is perfect for various applications. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained setups. The Matte Tin termination plating adds durability, ensuring long-lasting performance. Whether used in industrial machinery, telecommunications, or aerospace systems, the RBC08DRMN delivers unmatched connectivity, meeting the highest standards of quality and reliability. Elevate your electronic connections with this essential component.