RBC08DRMS

Heilind Number:SULRBC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRMS

Detailed Description

Introducing the RBC08DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row female design, this connector offers reliable connectivity in tight spaces. Featuring a side hole mount and wire wrap termination method, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and straight orientation further enhance signal integrity. With 16 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, the RBC08DRMS is reliable in harsh environments. Its matte tin termination plating and high-quality construction make it ideal for aerospace, defense, and industrial applications. Trust in the RBC08DRMS for top-tier performance in your PCB connectivity needs.