RBC08DRMT-S288

Heilind Number:SULRBC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRMT-S288

Detailed Description

The RBC08DRMT-S288 is a high-performance board-to-board PCB connector featuring two rows of female terminals designed for secure and reliable connections in electronic systems. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures precise signal transmission. Constructed with PPS and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Its threaded mount type and card extender termination method make installation easy. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for various applications. Operating within a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS. Overall, the RBC08DRMT-S288 is a reliable and efficient solution for high-speed and high-density board-to-board connections in demanding electronic systems.