RBC08DRSD

Heilind Number:SULRBC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRSD

Detailed Description

This high-performance board-to-board connector, RBC08DRSD, is designed for demanding applications where reliability is paramount. Featuring PPS and phosphor bronze construction, with a gold contact plating, it ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The connector, with 16 positions in a 2-row configuration, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained PCB designs. Trust in the RBC08DRSD for robust and efficient board-to-board connections.