RBC08DRSH

Heilind Number:SULRBC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRSH

Detailed Description

RBC08DRSH, this high-quality connector is designed for reliable board-to-board PCB connections. Featuring a female gender, it boasts two rows for enhanced connectivity. The mount type, Clearance Hole, ensures easy installation. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, it guarantees efficient and durable performance. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for various applications. Its Loop Bellow contact type and straight orientation further enhance its functionality. With 16 positions and a tail length of 4.83mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it meets the demands of diverse environments. Terminated with Matte Tin, this connector ensures secure connections. The RBC08DRSH is a top choice for professionals in need of high-performance board-to-board connectors.