RBC08DRSN

Heilind Number:SULRBC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRSN

Detailed Description

Introducing the RBC08DRSN, a high-performance connector designed for seamless board-to-board and card edge connections in electronic devices. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliability in all applications. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The 16-position, dual-row layout with a pitch of 2.54mm allows for secure and precise connectivity. Its straight orientation and no-mounting design offer versatility in installation. The contact material, Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating adds to its longevity. Ideal for demanding industries, this connector is a must-have for high-reliability electronic systems.