RBC08DRSS

Heilind Number:SULRBC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRSS

Detailed Description

Introducing the RBC08DRSS, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 16 gold-plated Loop Bellow contacts, this connector ensures reliable signal transmission. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Constructed with PPS and Phosphor Bronze materials, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its compact design, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained PCB layouts. Trust the RBC08DRSS for secure and efficient board-to-board connections in your electronic systems.