RBC08DRST-S288

Heilind Number:SULRBC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRST-S288

Detailed Description

Introducing the RBC08DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 16-position design with loop bellow contact type and straddle orientation allows for efficient signal routing. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC08DRST-S288 for high-reliability connections in your critical systems.