RBC08DRST

Heilind Number:SULRBC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRST

Detailed Description

Introducing the RBC08DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 16 positions, allowing for secure and efficient connections. The female gendered connector is terminated through holes, ensuring stability during operation. Constructed with PPS and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating and loop bellow contact type guarantee reliable signal transmission, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this straight orientation connector is compact yet efficient. With its unparalleled performance and quality construction, the RBC08DRST is the perfect choice for your connectivity needs.