| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DRTH |
RBC08DRTH
| Heilind Number: | SULRBC08DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows of 16 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring a full bellow contact type made of gold-plated phosphor bronze, it offers excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, this connector is compact yet robust. Trust the RBC08DRTH for your critical connectivity needs.

