RBC08DRTI-S13

Heilind Number:SULRBC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRTI-S13

Detailed Description

PPS & Phosphor Bronze .00 connectors are designed for high-performance applications, with a female gender and two rows of contacts for secure connections. Featuring a threaded mount type and card extender termination method, these connectors ensure reliable signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, they are suitable for a wide range of electronic devices. The full bellow contact type and straddle orientation provide stability and ease of use. With 16 positions and a tail length of 4.7 mm, these connectors are versatile for various PCB applications. Operating temperature range of -65 to 125 °C ensures performance in harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, they are compact yet robust. Terminated with matte tin, they are RoHS compliant. Ideal for hi-rel applications, the RBC08DRTIS13 connectors are a reliable choice for demanding electronic systems.