RBC08DRTI

Heilind Number:SULRBC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRTI

Detailed Description

Introducing the RBC08DRTI, a high-performance female PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 16 contacts each, allowing for efficient data transfer. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer secure and reliable connection to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm (.1 in) and a tail length of 5.08mm (.2 in), it provides easy installation and maintenance. Rated for operation in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact footprint while meeting industry standards for board-to-board and card edge connections. The termination plating with matte tin finish ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the RBC08DRTI guarantees top performance, making it a valuable component for your project.