RBC08DRTN

Heilind Number:SULRBC08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRTN

Detailed Description

The PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC08DRTN, is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 16 positions with a pitch of 2.54mm (.1in), it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a full bellow contact type and straight orientation, it ensures secure and stable connections. Its termination method via thru hole mounting with matte tin plating is ideal for PCB assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. This connector is perfect for use in aerospace, defense, and other high-reliability applications.