| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DRTS-S13 |
RBC08DRTS-S13
| Heilind Number: | SULRBC08DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DRTS-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions, this connector features a side hole mount type for easy installation. The female gender and full bellow contact type ensure secure connections, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained designs. Trust in the reliability and performance of the RBC08DRTS-S13 for your connectivity needs.

