RBC08DRTS

Heilind Number:SULRBC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRTS

Detailed Description

Introducing the RBC08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, side-hole mount type, and through-hole termination method make it easy to install on PCBs. Its 16 positions and 2 rows offer ample connectivity options, while the full bellow contact type and gold plating guarantee excellent signal transmission. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial settings. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Trust the RBC08DRTS for seamless and durable board-to-board connections.