RBC08DRXI

Heilind Number:SULRBC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRXI

Detailed Description

Introducing the RBC08DRXI, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 16 positions, provide ample connectivity options. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. With its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient. Trust the RBC08DRXI for high-reliability connections in your critical systems.