RBC08DRXN

Heilind Number:SULRBC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRXN

Detailed Description

Introducing the RBC08DRXN, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a unique blend of PPS and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender with two rows and 16 positions, it offers versatility in board-to-board and card edge connections. The Thru Hole termination method, along with gold-plated contacts and matte tin plating, guarantees reliable and durable performance even in harsh environments. With a straight orientation, a pitch of 2.54mm, and a tail length of 4.7mm, it enables easy and secure installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Trust the RBC08DRXN for seamless and efficient connectivity in your next project.