RBC08DRYH

Heilind Number:SULRBC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRYH

Detailed Description

RBC08DRYH features a dual-row connector designed for high reliability in board-to-board PCB connections. With a pitch of 2.54mm, it offers precise alignment and secure contact. The female connector is crafted with PPS and phosphor bronze for durability and efficient signal transmission. Gold-plated contacts ensure excellent conductivity, rated for up to 700VAC and 3A. Its straight orientation and 16 positions make it ideal for various electronic applications. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. With a tail length of 11.18mm, it provides ample connection stability. Matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. A reliable choice for demanding projects.