RBC08DRYI

Heilind Number:SULRBC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRYI

Detailed Description

The RBC08DRYI is a high-performance board-to-board PCB connector, featuring two rows of female contacts suitable for electronic applications. With a pitch of 2.54mm, this connector offers 16 positions with a current rating of 3A and a voltage rating of 700VAC, making it ideal for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Designed for reliability, it has a straight orientation and threaded mount type for secure installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stable performance even in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Perfect for demanding industries, this connector is RoHS compliant and meets strict quality standards. Upgrade your connectivity solutions with the RBC08DRYI.