RBC08DRYN

Heilind Number:SULRBC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRYN

Detailed Description

Introducing the RBC08DRYN, a high-performance female connector designed for demanding applications. With a compact two-row design and a pitch of 2.54mm, this connector offers seamless connectivity on PCBs. Its full bellow contact type, made of phosphor bronze with gold plating, ensures reliable signal transmission even in high-voltage environments up to 700VAC. The connector's straight orientation and 16 positions make it versatile for various board-to-board or card edge connections. Featuring a termination method of thru hole and matte tin plating, it guarantees secure and durable assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a tail length of 11.18mm and a compact size of 10.95mm in height and 8.38mm in width, it offers easy integration into your designs. Trust the RBC08DRYN for efficient and long-lasting connectivity solutions.