RBC08DRYS-S13

Heilind Number:SULRBC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DRYS-S13

Detailed Description

Introducing the RBC08DRYS-S13, a high-performance board-to-board PCB connector designed for female gender applications. With two rows, this connector features a side hole mount type and utilizes a card extender termination method for easy installation. Crafted from durable Phosphor Bronze with Gold contact plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Boasting a full bellow contact type and straddle orientation, it provides secure connections in demanding environments. With 16 positions and a 10.8mm tail length, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained applications. Featuring Matte Tin termination plating and falling under the category of hi-rel connectors, the acronym RBC08DRYSS13 signifies its quality and reliability. Elevate your connectivity solutions with the RBC08DRYS-S13.